| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213028-1000 |
| Series: | 213028 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 100 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Mating Cycles: | 30 |
| Wire Size: | 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1 mm - 1.28 mm |
| Part Aliases: | 2130281000 |
| SKU: | MOL213028-1000 |
213028-1000
Specifications
Detailed Description
Introducing the CLIK-Mate 1.50mm Pitch Wire-to-Board Male Crimp Terminal, designed for seamless connectivity in your electronic systems. With 0.10µm Gold Plating ensuring optimal signal transmission, these terminals are perfect for 24-26 AWG wire sizes. Operating at a maximum of 100 V AC/DC and 2 A, they offer reliable performance in various applications. The Copper Alloy contact material, along with Gold contact termination plating, guarantees durability and efficient power transfer. Packaged in a convenient reel, these connectors are easy to handle and install. Trust in the CLIK-Mate series for high-quality wire-to-board connections in your projects. Rest assured, they are RoHS compliant, meeting strict environmental standards. Elevate your connectivity with CLIK-Mate Wire-to-Board Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| Molex 505565-0801 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 8 Circuits, Black | ![]() |


