19212-0005
InsulKrimp Wire Pin Terminal for 16-14 AWG Wire
Enhance the efficiency and reliability of your wire connections with our InsulKrimp Wire Pin Terminal for 16-14 AWG Wire. Designed for seamless integration, this male connector ensures secure crimp termination, guaranteeing optimal conductivity. Crafted with high-quality copper and plated with tin, it offers excellent corrosion resistance for long-lasting performance. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Explore our range of connectors, perfect for various applications in industries such as automotive, aerospace, and telecommunications. Trust in our commitment to quality and innovation, and elevate your wire connection solutions today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19212-0005 |
Series: | 19212 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192120005;WP-2614X |
SKU: | MOL19212-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |