22-01-3147

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 14 Circuits, Natural

Part Aliases: Molex 0022013147   Molex 2695-14RP  
Enhance your connectivity with this KK 254 Crimp Housing, featuring a Friction Ramp design with Polarizing Ribs for secure mating. With 14 circuits and a natural white color, it offers a sleek and functional solution for your wiring needs. Constructed with durable Nylon material, this receptacle is both reliable and compliant with RoHS standards. Perfect for signal applications, it ensures a stable connection with its polarized mating feature. UL and CSA certified, you can trust in its quality and safety. Ideal for Wire to Board setups, its 2.54mm pitch and lock to mating part capability make it easy to use. Upgrade your connector system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-01-3147
Color:Natural (White)
Series:2695 - KK 254
Connector Type:KK 254
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:14
Number of Rows:1
Pitch:2.54 mm
Material:Nylon
Packaging:Bag
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0022013147 2695-14RP
SKU:MOL22-01-3147

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/10/2018505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/01/2018503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download