08-55-0102

KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating

Part Aliases: Molex 0008550102   Molex 2759-(555)L  
Easily enhance your connectivity with our KK 254 Crimp Terminal. Designed for 22-30 AWG wires, this female terminal features selective Gold (Au) and Nickel (Ni) under plating for optimal performance. With a contact material of brass and a termination method of crimp or compression, it ensures secure and reliable connections. The .381 µm gold contact mating area plating thickness and .762 µm termination plating thickness further enhance its durability. RoHS compliant, this terminal is perfect for signal applications in various industries. Upgrade your wire-to-board connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-55-0102
Series:2759 - KK 254
Connector Type:KK 254
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Nickel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:.762 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board
Contact Termination Plating:Nickel
Wire Insulation Diameter:1.57 mm
Part Aliases:0008550102 2759-(555)L
SKU:MOL08-55-0102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
08/04/2018505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download