22-04-1081
Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 8 Circuits, Tin (Sn) Plating
Easily connect wires to your circuit board with our Mini-Latch Wire-to-Board Header. Designed for vertical mounting, this header features a friction ramp for secure attachment. With 8 circuits and tin plating, it ensures reliable conductivity. The straight body orientation and through-hole termination method make installation simple. Made of durable polyamide with brass contacts, it can handle up to 3A and 250V. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. RoHS compliant and featuring a 2.5mm pitch, it's a high-quality solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-04-1081 |
Color: | Natural |
Series: | 5045 |
Amperage: | 3 A |
Connector Type: | KK, Mini-Latch |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | KK |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022041081;5045-08A |
SKU: | MOL22-04-1081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/16/2024 | 514531 - Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download |
05/01/2024 | 514837 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5045 series will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details. | Download |
02/29/2024 | 514174 - Change to Product. This notification is to inform you of standardize the sales drawings (SD) in the attached list. For details, please see below. |
Download |
01/11/2024 | 514731 - Retraction of PCN 514531. This letter is to inform you that Molex retract the previous PCN to replace with a new PCN by adding change reasons. This change is cancelled because this PCN doesnt include DU/MOQ change so new PCN will be issued for supplier Change & DU/MOQ Change Soon |
Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |