22-01-3037

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural

Part Aliases: Molex 0022013037   Molex 2695-03RP  
Enhance your connectivity with our KK 254 Crimp Housing, featuring a friction ramp and polarizing ribs for secure mating. Made from durable nylon in a natural (white) hue, this receptacle is designed for 3 circuits, ensuring reliable signal transmission. With UL and CSA certifications, you can trust in its quality and safety. Perfect for wire-to-board applications, its 2.54mm pitch and locking feature guarantee a stable connection. RoHS compliant and boasting high flammability standards, it's both environmentally friendly and secure. Elevate your wiring setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-01-3037
Color:Natural (White)
Series:2695 - KK 254
Connector Type:KK 254
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:Nylon
Packaging:Bag
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0022013037 2695-03RP
SKU:MOL22-01-3037

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022511910 - capacity change/tool replacement.
The purpose of this letter is to inform the additional mold of KK 2695 series 02ckt thru 05ckt with 32 cavities to support increased high demand. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
02/14/2020508235 - Standard Packaging Qty Change (Delivery unit). eliminating the small carton box to match DU & MLQ quantities so 1 shipping carton can be sent to customer instead of sending 4 cartons to meet MLQ.Download
09/01/2019507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
03/26/2019506218 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
03/10/2018505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/01/2018503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download