08-56-0110

KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating

Part Aliases: Molex 0008560110   Molex 2759-(550)L  
Enhance your connectivity with the KK 254 Crimp Terminal, designed for 22-30 AWG wire. Featuring a durable brass construction with gold and nickel plating, this female terminal ensures reliable performance. Its crimp termination method offers secure attachment, perfect for various applications. Compliant with RoHS standards, it guarantees environmentally-friendly use. Upgrade your connectors with this high-quality component, ideal for Pin & Socket Housings & Contacts.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-56-0110
Series:2759
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold
Part Aliases:0008560110 2759-(550)L
SKU:MOL08-56-0110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: