26-48-2035
KK 156 Hdr Assy FrLk Bkwy 03 ckt 20 Au
Enhance your electronic connections with the KK 156 Hdr Assy FrLk Bkwy 03 ckt 20 Au. This essential component, part of the KK 396 series, offers reliable performance in PCB applications. With CSA and UL agency certifications, it meets stringent safety standards. Its lead-free process capability and RoHS compliance make it environmentally friendly. Designed for wave soldering at a maximum temperature of 235°C, it ensures durability and longevity. Suitable for PCB pin headers, this assembly is a crucial tool for seamless connectivity in electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-2035 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026482035;A-41671-C03A241 |
SKU: | MOL26-48-2035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |