42816-0412
10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black
Part Aliases: Molex 0428160412
Enhance your power connections with the Mini-Fit Sr. 42816 series Receptacle. Designed for high performance, this black connector features a robust 4-contact design with a 50A amperage rating. Its durable polyester housing ensures long-lasting reliability, while its UL and CSA certifications guarantee safety compliance. Operating smoothly in a wide temperature range (-40 to 105 °C), this connector is ideal for various power applications. With its polarized mating feature, it ensures secure and accurate connections. Suitable for wire-to-board setups, it offers easy installation with a locking mechanism for added stability. RoHS compliant and boasting a flame-retardant construction, it prioritizes environmental and user safety. Upgrade your connections with the Mini-Fit Sr. for seamless power transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42816-0412 |
Color: | Black |
Series: | 42816 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428160412 |
SKU: | MOL42816-0412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
01/01/2017 | 501328 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |