26-61-5080

Heilind Number:MOL26-61-5080
Manufacturer:Molex
Manufacturer Number:26-61-5080
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Header, Right-Angle with Friction Lock, 8 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-61-5080
Color:Natural
Pitch:3.96 mm
Series:41792 - KK 396
Voltage:250 V
Amperage:7 A
Material:Polyester
Shroud Type:Partial
Breakaway:No
Stackable:Yes
Orientation:Right Angle
PCB Locator:No
Tail Length:3.96 mm
Mating Cycles:50
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Connector Type:KK 396
Number of Rows:1
Body Orientation:Right Angle
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:No
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:8
Termination Method:Through Hole
Lock to Mating Part:Yes
Number of Contacts Loaded:8
Contact Mating Area Plating:Gold
Contact Termination Plating:Matte Tin
Duration at Max. Process Temperature (seconds):005
Lead Free Process Capability:WAVE
Max. Cycles at Max. Process Temperature:001
Maximum Solder Process Temperature:235 °C
Part Aliases:0026615080 41792-0025
Material Flammability Standard:94V-0
SKU:MOL26-61-5080

Detailed Description

Easily connect and secure your electronic components with our KK 396 Header. Designed for right-angle mounting, this connector features 8 gold-plated circuits for reliable conductivity. With a 7A amperage rating and compatibility with 250V, it ensures efficient power transmission. The brass contacts and polyester body guarantee durability, while the through-hole termination method simplifies installation. Perfect for wire-to-board connections, this header is RoHS compliant and suitable for various PCB applications. Trust in its quality and performance for your next project.