31067-1041
2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization B, Gray
Enhance power connectivity with this durable H-DAC 64 connector in a sleek gray hue. Designed for robust performance, it features a 9A to 11A amperage rating, making it ideal for various power applications. The polyester housing and modified polystyrene construction ensure reliability even in harsh conditions, with an operating temperature range of -40 to 100°C. With three contacts in a single row, it offers efficient wire-to-board connection. The connector is polarized for secure mating and includes a locking mechanism for added stability. RoHS compliant and featuring a 2.54mm pitch, it meets industry standards for quality and performance. Packaged conveniently in a bag, it's ready for integration into your projects, whether in industrial settings or DIY electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31067-1041 |
Color: | Gray |
Series: | 31067 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 3 |
Part Aliases: | 0310671041 |
SKU: | MOL31067-1041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |