31067-1042
2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization C
Enhance your connectivity with our H-DAC 64 series connector in a sleek brown hue. Engineered for optimal performance, this plug features a durable polyester housing and boasts an amperage range of 9A to 11A, making it ideal for various power applications. With three contacts and a single row design, it offers secure and efficient wire-to-board connections. Operating flawlessly in temperatures ranging from -40°C to 100°C, this connector is reliable in diverse environments. Its polarized mating and locking mechanisms ensure a precise and stable fit, while RoHS compliance underscores our commitment to sustainability. Perfect for use in a range of electronic devices, this connector guarantees seamless functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31067-1042 |
Color: | Brown |
Series: | 31067 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 3 |
Part Aliases: | 0310671042 |
SKU: | MOL31067-1042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |