31067-1071
2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization B, with Xmas Tree Attachment, Gray
Enhance your power connections with the H-DAC 64 series connector in sleek gray. Engineered for durability, it features a polyester housing, accommodating 9A to 11A amperage needs with precision. Perfect for wire-to-board applications, this connector boasts a single row design with three contacts, ensuring efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 100 °C, it guarantees reliability in diverse environments. With polarized mating and locking mechanisms, it offers secure and stable connectivity. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects in various industries. Elevate your power circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31067-1071 |
Color: | Gray |
Series: | 31067 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 3 |
Part Aliases: | 0310671071 |
SKU: | MOL31067-1071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |