33001-3006

MX150 Female Terminal Sealed, Gold Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm

Part Aliases: Molex 0330013006  
Discover the perfect solution for your sealed applications with our MX150 Female Terminal. Featuring gold plating and a Grip Code M3, this terminal ensures reliable connectivity in high-performance environments. Designed for use with wire sizes ranging from 0.35 to 0.5 mm², it guarantees a secure and efficient connection. With a voltage rating of 14 V DC, it's ideal for power applications in automotive and industrial settings. The high-performance alloy (HPA) construction and gold plating on the contact mating area ensure durability and low contact resistance. Whether you're working with wire-to-wire or wire-to-board connections, this terminal, with RoHS compliance, is the preferred choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-3006
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:.35 - .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Part Aliases:0330013006
SKU:MOL33001-3006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: