33468-0021

2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 0.35mm2 Wire, Right Reel Payoff, Also used with MX123 Female Receptacle Housing

Enhance power connectivity in automotive applications with this versatile connector, suitable for MX123 and MX64 interfaces. Featuring a female gender and designed for crimp or compression termination, it ensures secure and reliable contact with copper contacts plated in tin. Packaged on a reel for convenience, this component with a wire size of .35 mm² is ideal for wire-to-wire or wire-to-board connections, accommodating insulation diameters of 1.5 to 2.06 mm. With RoHS compliance and high-quality plating for both contact mating areas and termination points, it guarantees optimal performance in demanding environments. Explore its seamless integration potential in various circuit applications for efficient automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33468-0021
Series: 33468 - MX123 - MX64
Connector Type: MX123, MX64
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 1.905 µm
Wire Size: .35 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.5 - 2.06 mm
Part Aliases: 0334680021
SKU: MOL33468-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/18/2023 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material.
Download
11/30/2022 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. Download