33468-0003
2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 18-20 AWG, Right Reel Payoff, Also used with MX123 Female Receptacle Housing
Enhance your automotive connectivity with our MX123 and MX64 Female Connectors. Designed for efficient power transmission, these connectors feature a durable copper construction with tin plating for optimal conductivity. Suitable for wire-to-wire or wire-to-board applications, they accommodate 20-18 AWG wire sizes and support crimp or compression termination methods. With a reel packaging for convenience, these connectors are RoHS compliant, ensuring environmentally friendly operations. Trust in their reliable performance for seamless integration in automotive systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33468-0003 |
Series: | 33468 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334680003 |
SKU: | MOL33468-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |