33468-0002
2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 22 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing
Enhance your automotive wiring projects with our MX123 and MX64 Female Connectors. Designed for seamless integration, these connectors feature crimp or compression termination methods for efficient installation. Crafted from copper with tin plating, they ensure reliable conductivity. With a wire size compatibility of 22 AWG and insulation diameter of 1.5 - 2.06 mm, they cater to diverse needs. RoHS compliant and boasting a reel packaging, these connectors are both environmentally friendly and easy to handle. Suitable for Wire to Wire or Wire to Board connections, they're perfect for various circuit applications, especially in automotive settings. Upgrade your connectivity solutions with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33468-0002 |
Series: | 33468 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334680002 |
SKU: | MOL33468-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |