33468-0024

2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 0.50-0.75mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing

Enhance automotive power connections with our MX123 and MX64 Female Connectors. Designed for seamless integration in wire-to-wire or wire-to-board setups, these connectors ensure reliable performance. With a crimp or compression termination method, installation is efficient and secure. The copper contacts with tin plating guarantee excellent conductivity, while meeting RoHS compliance standards. Suitable for wire sizes ranging from 0.5 to 0.75 mm², they accommodate a wide range of applications. Whether in power distribution or signal transmission, trust in the durability and quality of these connectors for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33468-0024
Series: 33468 - MX123 - MX64
Connector Type: MX123, MX64
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 1.905 µm
Wire Size: .5 - .75 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.5 - 2.06 mm
Part Aliases: 0334680024
SKU: MOL33468-0024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/18/2023 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material.
Download
11/30/2022 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. Download