33468-0022
2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 0.35mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing
Introducing a high-performance connector essential for automotive applications, the MX123/MX64 Female Connector ensures seamless power transmission with its crimp or compression termination method. Crafted with durable copper contacts plated with tin, it guarantees reliable conductivity. Designed for wire-to-wire or wire-to-board connection, this connector accommodates .35 mm² wire size and wire insulation diameters ranging from 1.5 to 2.06 mm. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for automotive systems, this connector is a must-have for power management in vehicles.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33468-0022 |
Series: | 33468 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | .35 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334680022 |
SKU: | MOL33468-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |