33471-0301
MX150 Sealed Female Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black
Enhance your connectivity with the MX150 Sealed Female Connector. This single-row, 3-circuit receptacle in black boasts a modified Polystyrene Alloy construction, ensuring durability in various environments. Featuring keying and polarization for secure mating, it's ideal for power applications. Operating from -40 to 125°C, it guarantees reliable performance. With its compatibility for Wire to Wire and Wire to Board connections, this connector is a versatile solution for your needs. RoHS-compliant and with a lock to the mating part, it offers both environmental responsibility and ease of use. Elevate your setup with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0301 |
Color: | Black, Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710301 |
SKU: | MOL33471-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. |
Download |
12/01/2019 | 507446 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |
06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download |
03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download |
04/01/2014 | GCM 10618037 - New, Modified, Or Replacement Tooling. | Download |