34824-0244
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, EcoPaxx Resin, EcoPaXX Resin, Polarization Option A, Black
Enhance your connectivity with this Mini50 Unsealed Receptacle, featuring a dual-row, non-bridged design ideal for 24 circuits. Crafted from durable EcoPaxx Resin in a sleek black finish, it offers reliable performance. With Polarization Option A for easy setup, this receptacle is a versatile solution for various applications. The 2mm pitch and nylon material ensure a secure connection, while keying and polarization features add convenience. RoHS compliant and operating in a wide temperature range, from -40 to 105°C, this Mini50 receptacle is both environmentally friendly and high-performing. Elevate your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0244 |
Color: | Black |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | A |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0348240244 |
SKU: | MOL34824-0244 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |