34729-0120

Stac64 Receptacle Assembly, 12 Circuits, Polarization A, Black, Tray

Part Aliases: Molex 0347290120  
Enhance your electronic connections with the Stac64 Receptacle Assembly, featuring 12 circuits for efficient signal transmission. Crafted with high-quality brass contacts and a durable thermoplastic body, this straight-orientation connector ensures reliable performance in demanding environments. With a 10A amperage rating and 500V voltage capacity, it's suited for various applications. The black tray housing adds a sleek finish, while through-hole termination and a 2.54mm pitch simplify installation on PCBs. Offering polarization and PCB retention features, this assembly guarantees secure mating. RoHS-compliant and designed for a minimum of 10 mating cycles, it's a sustainable and long-lasting solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34729-0120
Color:Black
Series:34729 - Stac64
Amperage:10 A
Connector Type:Stac64
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.33 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-40 - 100 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Product Name:Stac64
Part Aliases:0347290120
SKU:MOL34729-0120

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/02/2023513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling
transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing
locations.
Download
08/01/2014GCM 10627818 - Supplier Change.Download