34830-2001
MX150 2x10 Dual Row Right Angle Header, 20 Circuits, Polarization A, Black, Solder Tail
Part Aliases: Molex 0348302001
Enhance board connectivity with our MX150 2x10 Dual Row Right Angle Header. Featuring 20 circuits with Polarization A for secure mating, this black connector boasts a durable Copper Alloy construction with Tin plating. Solder tail termination ensures easy installation on PCBs, while a 3.5mm pitch and 250V voltage rating cater to various applications. Operating seamlessly in temperatures ranging from -40 to 125°C, it guarantees reliable performance. Compliant with RoHS standards, this header is a sustainable choice for wire-to-board connections in diverse industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34830-2001 |
Color: | Black |
Series: | 34830 - MX150 |
Connector Type: | MX150 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Material: | PBT |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10 |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 025 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 0348302001 |
SKU: | MOL34830-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |