08-70-1040

2.50mm Pitch SPOX Crimp Terminal, 22-28 AWG, Bag

Part Aliases: Molex 0008701040   Molex 5263PBTL  
Enhance your connectivity with our series 5263 Mini-SPOX Female Connector, designed for seamless signal transmission. Crafted with durable phosphor bronze contacts plated with tin, this connector ensures reliable performance. Suitable for 24-28 AWG wire sizes, it offers versatile compatibility. Its crimp or compression termination method provides easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various circuit applications, this connector guarantees optimal functionality. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-70-1040
Series:5263 - Mini-SPOX
Connector Type:Mini-SPOX
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.9 mm
Part Aliases:0008701040 5263PBTL
SKU:MOL08-70-1040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: