| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34830-2002 |
| Color: | Gray (Light) |
| Series: | 34830 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Material: | PBT |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348302002 |
| SKU: | MOL34830-2002 |
34830-2002
Specifications
Detailed Description
Enhance your PCB connections with our MX150 2x10 Dual Row Right Angle Header. Designed for optimal performance, this connector features 20 circuits with Polarization B for secure mating. Its light gray body, made of durable PBT, ensures reliability in any application. With a pitch of 3.5mm and through-hole solder tail termination, installation is quick and easy. Operating within a wide temperature range of -40 to 125°C, it is suitable for various environments. RoHS compliant and lead-free process capable, this connector meets international standards for sustainability. Perfect for wire-to-board connections, the MX150 is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34830-0801 | MX150 2x4 Dual Row Right Angle Header, 8 Circuits, Polarization A, Black, Solder Tail | ![]() |
| Molex 34830-2001 | MX150 2x10 Dual Row Right Angle Header, 20 Circuits, Polarization A, Black, Solder Tail | ![]() |
| Molex 34830-2003 | MX150 2x10 Dual Row Right Angle Header, 20 Circuits, Polarization C, Dark Gray, Solder Tail | ![]() |
| Molex 43045-0409 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0809 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/14/2022 | 510750- Change Supplier. Molexs copper suppler officially announce that they will not provide C19400 alloy in H1 2022 due to their strategic adjustment. in order to ensure supply continuity molex evaluate and select the new sourcing alternative copper to ensure the same performance on molex product. considering the necessary qualification and same type copper molex supposes this should be low risk on product. | Download | |||
| 05/27/2021 | 509904 - Manufacturing Process Change. For he Mx150 Header series product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting the cycle time of assembly process to increase output. no impact to fit, form or function. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


