34959-0340
Mini50 Unsealed Receptacle, 3 Rows, with CPA, 34 Circuits, Polarization Option A, Black
Part Aliases: Molex 0349590340
The Mini50 Unsealed Receptacle, a versatile connector designed for power applications. With 34 circuits spread across 3 rows, this receptacle offers ample connectivity in a compact form. Featuring a polarization option for secure mating, it ensures reliable performance. The black housing, made of durable nylon, provides both strength and a sleek look. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Ideal for wire-to-board connections, this Mini50 receptacle is RoHS compliant, meeting environmental standards. With features like keying and lock to mating part, it offers added convenience and security. Whether for industrial machinery or automotive systems, this connector is a dependable choice for ensuring efficient power transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34959-0340 |
Color: | Black |
Series: | 34959 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 34 |
Number of Rows: | 3 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0349590340 |
SKU: | MOL34959-0340 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download |
11/30/2021 | 511021 - Capacity change or tool replacement. In order to support increased demand of Mini50 new capacity mold will be fabricated. | Download |
09/24/2021 | 510440 - Capacity change or tool replacement. in order to increase capacity for support increased demand, new assembly line and capacity molds will be fabricated. | Download |
07/18/2019 | 506974 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download |
03/13/2019 | 506633 - Change To Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
06/02/2017 | 501548 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |