34959-0341

Mini50 Unsealed Receptacle, 3 Rows, with CPA, 34 Circuits, Polarization Option B, Gray

Part Aliases: Molex 0349590341  
Easily connect power components with our Mini50 Unsealed Receptacle. Featuring three rows and 34 circuits, this gray receptacle with CPA ensures secure and efficient connections. Constructed with durable nylon housing material and designed for wire-to-board connector systems, it guarantees reliable performance in various applications. The polarization option B and keying mechanism prevent incorrect mating, while the operating temperature range of -40 to 105 °C makes it suitable for diverse environments. With lock-to-mating part feature and RoHS compliance, this Mini50 receptacle prioritizes safety and environmental standards. Perfect for power circuit applications, it offers convenience and peace of mind in your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34959-0341
Color:Gray
Series:34959 - Mini50
Connector Type:Mini50
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:34
Number of Rows:3
Pitch:2 mm
Material:Nylon
Keying:Yes
Polarization:B
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini50
Part Aliases:0349590341
SKU:MOL34959-0341

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/05/2023512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download