| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64319-1211 |
| Color: | Black |
| Series: | 64319 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Pitch: | 2.54 mm, 3.7 mm |
| Material: | Polyester |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0643191211 |
| Contact Detail: | 8 x 1.5mm & 24 x 0.635mm terminals |
| SKU: | MOL64319-1211 |
64319-1211
| Heilind Number: | MOL64319-1211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64319-1211 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed
More >>Specifications
Detailed Description
Enhance your power circuit connections with our CMC Connector, featuring a sleek black design that combines functionality with style. Perfect for various applications, this connector offers a high amperage of 6A and 12A, ensuring reliable performance. Crafted from durable polyester housing material, it guarantees longevity even in harsh operating conditions, with an impressive operating temperature range of -40 to 125°C. With 32 contacts spread across 4 rows, each with a pitch of 2.54mm and 3.7mm, it provides ample connectivity options. The connector is polarized for easy mating, and its keying feature adds an extra layer of security. RoHS-compliant and featuring a lock to the mating part, it prioritizes safety and environmental responsibility. Whether for personal projects or professional use, the CMC Connector is a must-have for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-1018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner | Download | |||
| 12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/22/2022 | 510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output. | Download | |||
| 10/23/2015 | GCM 10682489 - Manufacturing Process Change. | Download | |||
| 06/06/2014 | GCM 10631744 - Supplier Change. | Download | |||


