35022-0003

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 3 Circuits, Natural

Part Aliases: Molex 0350220003  
Enhance signal connectivity seamlessly with our 35022 series Pin & Socket Housing, crafted for board-in applications. Featuring a durable Nylon housing and three contacts in a single row, this connector ensures reliable performance. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it's suited for various environments. RoHS compliant and designed for signal circuitry, it's an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35022-0003
Color:Natural
Series:35022
Connector Type:Board-in
Gender:Plug
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Product Name:Board-in
Material Flammability Standard:94V-0
Part Aliases:0350220003
SKU:MOL35022-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/14/2022511535 - Capacity change or tool replacement. The purpose of this letter is to inform the additional molding tool to support increased high demand within lead time.Download
09/16/2021509979 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from Gwangju plant of molex korea to supplier for solving the capacity problemDownload
03/04/2021509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function.
Download