43025-1200

Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black

Part Aliases: Molex 0430251200  
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing in sleek black. Specifically designed for optimal performance, this housing features a dual-row configuration with 12 circuits, ensuring efficient power transmission. Crafted from durable UL 94V-0 rated polyester, it guarantees reliable operation even in demanding environments. With a pitch of 3mm and compatibility with both wire-to-wire and wire-to-board setups, it offers versatility in connectivity. The polarized design and locking mechanism provide added security, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, from industrial machinery to consumer electronics, the Micro-Fit 3.0 is a essential component for dependable power distribution. Elevate your projects with this high-quality connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43025-1200
Color:Black
Series:43025
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:12
Number of Rows:2
Pitch:3 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430251200
SKU:MOL43025-1200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download