35022-0005

Heilind Number:MOL35022-0005
Manufacturer:Molex
Manufacturer Number:35022-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 5 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35022-0005
Color:Natural
Series:35022
Connector Type:Board-in
Gender:Plug
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Product Name:Board-in
Material Flammability Standard:94V-0
Part Aliases:0350220005
SKU:MOL35022-0005

Detailed Description

Enhance your circuit connections with our 5-contact Board-in Plug, designed for seamless integration in electronic assemblies. Crafted from durable nylon, this connector ensures reliable performance in a variety of applications. With a pitch of 2.5mm and a single row configuration, it offers efficient signal transmission. Operating between -40 to 105°C, it guarantees stability even in extreme conditions. Compliant with RoHS standards, it is also environmentally friendly. Elevate your connectivity solutions with this essential component.