35023-0005
2.00mm Pitch Board-in Crimp Housing, 5 Circuits, Natural
Enhance your connectivity with this versatile 5-contact receptacle, designed for seamless board-in installation. Crafted from durable nylon, it ensures reliability in any application. With a 2mm pitch and single-row configuration, it offers easy integration into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for signal transmission. RoHS compliant and featuring a natural finish, it meets environmental standards without compromising on performance. Upgrade your system with this essential component, ideal for a variety of circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35023-0005 |
Color: | Natural |
Series: | 35023 |
Connector Type: | Board-in |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350230005 |
SKU: | MOL35023-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. |
Download |