35021-1301
2.00/2.50mm Board-In Terminal, Right Angle, Phosphor Bronze, Pre-Plated
Enhance your connectivity with our male Board-in Connector, part of the high-performance 35021 series. Designed for seamless integration, this crimp or compression termination connector boasts a durable construction with phosphor bronze contacts plated in tin for optimal conductivity. Perfect for signal applications, it accommodates wire sizes ranging from 24 AWG to 30 AWG, ensuring versatility in usage. RoHS compliant and packaged conveniently on a reel, it's a reliable choice for your wire-to-board connections. Upgrade your setup with this essential component, where quality meets efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35021-1301 |
Series: | 35021 - Board-in |
Connector Type: | Board-in |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 mm |
Part Aliases: | 0350211301 |
SKU: | MOL35021-1301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |