35155-0203

2.50mm Pitch Wire-to-Board Housing, Positive Lock, Yellow, 2 Circuits

Enhance your wire-to-wire connections with this vibrant yellow receptacle, part of our 35155 series. Designed for seamless signal transmission, it features two gold-plated contacts in a single row, with a 2.5mm pitch for secure attachment. Meeting stringent quality standards, this connector is UL and CSA certified, ensuring reliability in various applications. Its lock-to-mating part feature guarantees a stable connection, while compatibility with our 35312 Vertical Shrouded Header and 35184 Wire-to-Wire Plug Housing offers versatility in design. Crafted with durable materials, it withstands a wide operating temperature range, making it ideal for diverse environments. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35155-0203
Color: Yellow
Series: 35155
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2.5 mm
Keying: No
Packaging: Bag
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:35312 Vertical Shrouded Header |Link:35184 Wire-to-Wire Plug Housing
Termination Pitch: 2.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351550203
SKU: MOL35155-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2016 GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. Download