35155-0600

2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 6 Circuits

Enhance your signal connector system with this high-quality receptacle housing, designed for seamless wire-to-wire connections. Constructed from durable polyester, it ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105 °C. Featuring six gold-plated contacts in a single row, it offers efficient signal transmission. This natural-colored housing is UL and CSA certified, guaranteeing compliance with international safety standards. Its secure lock-to-mating part mechanism and 2.5mm pitch make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in electronic applications, this housing is a vital component for maintaining connectivity with utmost reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35155-0600
Color: Natural
Series: 35155
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351550600
SKU: MOL35155-0600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2016 GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. Download