35155-0400

2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 4 Circuits

Enhance your wire-to-wire connectivity with this natural-colored receptacle housing, designed for optimal signal transmission. Crafted from durable polyester, this housing accommodates 4 contacts in a single row, with a 2.5mm pitch for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets stringent material flammability standards for reliability. With UL and CSA agency certifications, rest assured of its quality and performance. Featuring a locking mechanism for secure mating, it ensures a stable connection. RoHS compliant, this housing is environmentally friendly. Perfect for a range of applications, it's a vital component for your connector system. Packaged conveniently for easy use, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35155-0400
Color: Natural
Series: 35155
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 4
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351550400
SKU: MOL35155-0400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2016 GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. Download