35155-0800

2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 8 Circuits

Part Aliases: Molex 0351550800  
Enhance your signal connector system with this natural-colored receptacle housing, crafted from durable polyester for reliability in various applications. With eight contacts in a single row and a pitch of 2.5mm, it offers seamless connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it meets stringent industry standards for material flammability. UL and CSA certifications ensure quality and safety, while its lock to mating part feature guarantees secure assembly. Perfect for wire-to-wire connections, this housing is RoHS compliant, making it an eco-friendly choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35155-0800
Color:Natural
Series:35155
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351550800
SKU:MOL35155-0800

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2021510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal
current material source: Shanghai China
New Material Source: Nansha China
Download
08/31/2021510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant.Download
02/01/2016GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function.Download