35156-0400

3.96mm Pitch Wire-to-Board Housing: Positive Locking, 4 Circuits, Natural

Enhance your power connections with this natural-colored receptacle, featuring a single row of four contacts on a 3.96mm pitch. Crafted from durable polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. This wire-to-board connector, certified by CSA and UL, guarantees safety and quality. With a locking mechanism for secure mating, it's ideal for power circuit applications. RoHS compliant, it meets environmental standards while offering easy installation in a bag packaging. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35156-0400
Color: Natural
Series: 35156
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.96 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351560400
SKU: MOL35156-0400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: