| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35156-0500 |
| Color: | Natural |
| Series: | 35156 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351560500 |
| SKU: | MOL35156-0500 |
35156-0500
| Heilind Number: | MOL35156-0500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35156-0500 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with this receptacle housing, designed for efficient wire-to-board connections. Crafted from durable polyester, it offers reliable performance in a wide operating temperature range from -40 to 105°C. With five contacts in a single row and a 3.96mm pitch, it ensures seamless power distribution. Its UL and CSA certifications guarantee safety and quality, while RoHS compliance underscores its environmental responsibility. Featuring a lock to the mating part for secure assembly, this housing is essential for various applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0087 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 50038-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50038, Reel | ![]() |
| Molex 50217-8100 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Bag, Phosphor Bronze | ![]() |
| Molex 50217-9001 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Reel, Brass | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||


