35156-0600

3.96mm Pitch Wire-to-Board Housing: Positive Locking, 6 Circuits, Natural

Enhance your power connector system with this six-contact receptacle housing, meticulously crafted from durable polyester for reliable performance. Designed for wire-to-board applications, it offers a seamless fit, with a 3.96mm pitch that ensures precise connectivity. With UL and CSA certifications, you can trust in its quality and safety compliance. Operating effortlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Featuring a secure lock to the mating part, it guarantees stability in usage. RoHS compliant, it meets environmental standards without compromising on efficiency. Upgrade your setup with this essential component for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35156-0600
Color: Natural
Series: 35156
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.96 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351560600
SKU: MOL35156-0600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2016 GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. Download