35156-1000
3.96mm Pitch Wire-to-Board Housing: Positive Locking, 10 Circuits, Natural
Enhance power connectivity with this 10-contact receptacle housing, crafted from durable polyester for reliable performance. Designed for wire-to-board connection systems, it features a 3.96mm pitch and is UL and CSA certified for quality assurance. With an operating temperature range of -40 to 105°C, this housing is ideal for various applications. Its compact design, with a single row configuration, ensures efficient space utilization. Featuring a locking mechanism for secure mating, it guarantees stability in operation. RoHS compliant, this housing upholds environmental standards while offering seamless integration within electronic setups. Packaged conveniently in a bag, it is ready for deployment in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35156-1000 |
Color: | Natural |
Series: | 35156 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351561000 |
SKU: | MOL35156-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 |
Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download |