35507-0900
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 9 Circuits
Part Aliases: Molex 0355070900
Enhance your wiring setups with the natural-toned Sherlock connector, a reliable component designed for efficient signal transmission. With a 2A amperage rating and 9 contacts housed in durable polyester, this receptacle ensures secure and seamless connectivity in various applications. Operating within a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Featuring UL and CSA certifications, it complies with industry standards for safety and quality. Its polarized design and locking mechanism provide added security, while its compact 2mm pitch allows for efficient PCB integration. Perfect for wire-to-board connections, this Sherlock connector is a dependable choice for your electronic assemblies. RoHS compliant for environmental responsibility.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35507-0900 |
Color: | Natural |
Series: | 35507 - Sherlock |
Amperage: | 2 A |
Connector Type: | Sherlock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 9 |
Part Aliases: | 0355070900 |
SKU: | MOL35507-0900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download |
01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download |