90142-0010

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black

Part Aliases: Molex 0901420010  
Easily connect wires with this C-Grid III Receptacle, featuring 10 gold-plated contacts in a 2-row configuration with a 2.54mm pitch. Designed for signal applications, it offers reliable performance in a range of environments, with a durable PPO housing and operating temperature range of -55 to 105°C. This connector is UL and CSA certified, ensuring safety and quality compliance. Its polarized design and locking feature provide secure mating, while its RoHS compliance reflects a commitment to environmental responsibility. Perfect for wire-to-board connections in various electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90142-0010
Color:Black
Series:90142 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:10
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0901420010
SKU:MOL90142-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: