35745-0310
VersaBlade .070 Male Crimp Terminal, 18+18, 20+20 AWG, Type A
Enhance your power connections with our VersaBlade .070 Male Crimp Terminal, designed for reliable performance in 18+18 and 20+20 AWG wire applications. Featuring a Type A configuration, this connector ensures seamless compatibility with various systems. Crafted from high-quality brass with a tin plating, it guarantees durability and efficient conductivity. Easy to use with crimp or compression termination methods, it offers a secure and stable connection. RoHS compliant and packaged in a convenient reel, it's ideal for a wide range of circuit applications. Elevate your wire-to-wire connections with the VersaBlade series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35745-0310 |
Series: | 35745 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6 mm |
Part Aliases: | 0357450310 |
SKU: | MOL35745-0310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download |