| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35745-0110 |
| Series: | 35745 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.7 mm |
| Part Aliases: | 0357450110 |
| SKU: | MOL35745-0110 |
35745-0110
| Heilind Number: | MOL35745-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35745-0110 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the VersaBlade .070 Male Crimp Terminal. Designed for 20-22 AWG wires, this Type A terminal offers reliable performance in power applications. Crafted from brass with tin plating, it ensures efficient conductivity. The crimp or compression termination method guarantees a secure fit, while the .813 µm plating thickness enhances durability. RoHS compliant and suitable for wire-to-wire connections, this terminal is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 33000-1003 | MX150 Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 35068-9702 | MP-Lock Quick Disconnect, Female, for 22-20 AWG (0.52-0.33mm²), Metal Strip, Tab 4.75 x 0.51mm, Pre-Tin Plated | ![]() |
| Molex 35150-0392 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red | ![]() |
| Molex 35151-0310 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 3 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35746-0110 | VersaBlade .070 Female Crimp Terminal, 20-22 AWG, Type A | ![]() |
| Molex 35748-0110 | VersaBlade .070 Female Crimp Terminal, 20-22 AWG, Type B | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4057 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43375-2001 | Sabre Single Crimp Terminal, Female, 20-18 AWG, 2.84mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50752-8200 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG | ![]() |
| Molex 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51164-0605 | 2.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download | |||


