35745-0410
VersaBlade .070 Male Crimp Terminal, 24 AWG, Type A
Enhance your electrical connections with our VersaBlade .070 Male Crimp Terminal. Designed for precision, this terminal features a Type A configuration suitable for a variety of applications. Crafted with durable brass and plated with tin, it ensures optimal conductivity and longevity. With a wire size compatibility of 24 AWG and a termination method of crimp or compression, it guarantees a secure and reliable connection every time. Whether for power or signal transmission, this terminal is essential for any wire-to-wire setup. Rest assured, it meets all RoHS compliance standards, making it an environmentally friendly choice. Elevate your connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35745-0410 |
Series: | 35745 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.2 mm |
Part Aliases: | 0357450410 |
SKU: | MOL35745-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download |