35903-0096
Positive Silicone Rubber Wire Seal for Sealed PT Bulb Socket
Part Aliases: Molex 0359030096
Enhance the durability and performance of your sealed PT bulb socket with this Positive Silicone Rubber Wire Seal. Designed for seamless integration, this accessory ensures a secure and reliable connection for your automotive applications. With a wide operating temperature range of -40 to 120 °C, it guarantees functionality in various environmental conditions. RoHS compliant and crafted with high-quality silicone rubber, it offers peace of mind in terms of safety and environmental responsibility. Elevate your automotive connector accessories with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35903-0096 |
Series: | 35903 - Bulb Socket |
Accessory Type: | Wire Seal |
Connector Type: | Bulb Socket |
Number of Contacts: | 1 |
Component Type: | Wire Seal |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | No |
Breakaway: | No |
Part Aliases: | 0359030096 |
SKU: | MOL35903-0096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2023 | 512378 - Capacity change / tool replacement. Due to the volume increase in product and aged mold, we are experiencing shortage of this products. Molex is expediting capacity component tooling to increase output | Product Change Notice Download |