35903-0106
Earth Silicone Rubber Wire Seal for Sealed PT Bulb Socket
Part Aliases: Molex 0359030106
Enhance the durability and reliability of your sealed PT bulb socket with our Earth Silicone Rubber Wire Seal. Specifically designed for automotive applications, this high-quality accessory ensures a secure connection in challenging environments. With a temperature range of -40 to 120 °C, it guarantees optimal performance even in extreme conditions. The wire seal features a single contact point and is easy to install, providing added convenience for maintenance and repairs. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Trust in the quality of our wire seal to safeguard your automotive connectors and accessories, maintaining seamless functionality throughout their lifespan.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35903-0106 |
Series: | 35903 - Bulb Socket |
Accessory Type: | Wire Seal |
Connector Type: | Bulb Socket |
Number of Contacts: | 1 |
Component Type: | Wire Seal |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | No |
Breakaway: | No |
Part Aliases: | 0359030106 |
SKU: | MOL35903-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | 513985 - Manufacturing Process Change (Molex). To change process from liquid type to solid type Silicon due to demand downtrend and cost up | Product Change Notice Download |
04/30/2018 | 505004 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Product Change Notice Download |