35965-9213
1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type B, Yellow, Polyester Carbonate UL94V-0, Glow-Wire Capable
Enhance your power connection setup with our vibrant yellow receptacle, designed for optimal performance in a variety of applications. With two contacts and two rows, this connector ensures secure and reliable connectivity. Operating flawlessly within a wide temperature range of -40 to 110°C, it meets stringent industry standards for material flammability. Engineered for wire-to-wire installation, it offers easy and efficient assembly. Certified by both CSA and UL agencies, it guarantees quality and safety. Featuring a pitch of 8mm, it is suitable for power circuit applications. With glow wire capability and a locking mechanism to the mating part, it prioritizes user security. Rest assured, our connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connector system with this essential component, ideal for pin and socket housings in various settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35965-9213 |
Color: | Yellow |
Series: | 35965 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 8 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0359659213 |
SKU: | MOL35965-9213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |