36766-0002
6.35mm Pitch MLX Power Connector Header, Vertical, with Plastic Polarizing Peg, 3 Circuits, Polyester 94V-2, Tin Plating, White (Translucent), Lead-Free
Enhance your electronic connections with this MLX Connector, featuring 3 contacts and a straight body orientation for seamless integration. Constructed with durable Phosphor Bronze contact material and a Nylon housing, it ensures reliable performance in various applications. With a pitch of 6.35 mm and a voltage rating of 600V, this connector is suitable for high-power environments. Its through-hole termination method and 4.3 mm tail length offer easy installation on PCBs with a thickness of 1.57 mm. UL-certified and RoHS-compliant, it meets international quality standards for added peace of mind. Perfect for board-to-board or wire-to-board setups, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36766-0002 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367660002 |
SKU: | MOL36766-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |